
SRP5030WA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP5030WA-3R3MCT-ND - Cut Tape (CT) 118-SRP5030WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-3R3M |
Description | FIXED IND 3.3UH 6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 36mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 5.4A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-3R3-R | Eaton - Electronics Division | 2,742 | 283-HCM1A0503V3-3R3-RCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $6.80700 | $68.07 |
| 25 | $6.29760 | $157.44 |
| 50 | $5.93920 | $296.96 |
| 100 | $5.59880 | $559.88 |
| 250 | $5.17988 | $1,294.97 |
| 500 | $4.88422 | $2,442.11 |
| 1,000 | $4.60552 | $4,605.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.34313 | $8,686.26 |
| 4,000 | $4.09597 | $16,383.88 |
| 6,000 | $3.95817 | $23,749.02 |
| 10,000 | $3.79135 | $37,913.50 |
| 14,000 | $3.68545 | $51,596.30 |
| 20,000 | $3.68118 | $73,623.60 |

