

SRP7050TA-R56M | |
|---|---|
DigiKey Part Number | SRP7050TA-R56MTR-ND - Tape & Reel (TR) SRP7050TA-R56MCT-ND - Cut Tape (CT) SRP7050TA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-R56M |
Description | FIXED IND 560NH 20A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 20 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-R56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.21000 | $72.10 |
| 25 | $6.66920 | $166.73 |
| 50 | $6.28940 | $314.47 |
| 100 | $5.92930 | $592.93 |
| 250 | $5.48540 | $1,371.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.97020 | $3,976.16 |
| 1,600 | $4.68693 | $7,499.09 |
| 2,400 | $4.52898 | $10,869.55 |
| 4,000 | $4.33769 | $17,350.76 |
| 5,600 | $4.21626 | $23,611.06 |
| 8,000 | $4.14158 | $33,132.64 |

