

SRP7050TA-6R8M | |
|---|---|
DigiKey Part Number | SRP7050TA-6R8MTR-ND - Tape & Reel (TR) SRP7050TA-6R8MCT-ND - Cut Tape (CT) SRP7050TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-6R8M |
Description | FIXED IND 6.8UH 5.5A 51.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 51.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-6R8M Models |
Category | DC Resistance (DCR) 51.5mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 8.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.57200 | $75.72 |
| 25 | $7.00480 | $175.12 |
| 50 | $6.60360 | $330.18 |
| 100 | $6.22530 | $622.53 |
| 250 | $5.75964 | $1,439.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.21870 | $4,174.96 |
| 1,600 | $4.92129 | $7,874.06 |
| 2,400 | $4.75538 | $11,412.91 |
| 4,000 | $4.55459 | $18,218.36 |
| 5,600 | $4.42709 | $24,791.70 |
| 8,000 | $4.29595 | $34,367.60 |

