


SRP7050TA-1R0M | |
---|---|
DigiKey Part Number | SRP7050TA-1R0MTR-ND - Tape & Reel (TR) SRP7050TA-1R0MCT-ND - Cut Tape (CT) SRP7050TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-1R0M |
Description | FIXED IND 1UH 15A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $7.21900 | $72.19 |
25 | $6.67760 | $166.94 |
50 | $6.29740 | $314.87 |
100 | $5.93690 | $593.69 |
250 | $5.49240 | $1,373.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.97655 | $3,981.24 |
1,600 | $4.69291 | $7,508.66 |
2,400 | $4.53477 | $10,883.45 |
4,000 | $4.34323 | $17,372.92 |
5,600 | $4.22165 | $23,641.24 |
8,000 | $4.14687 | $33,174.96 |