SRP7050TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP7050TA
Bourns Inductors | Digi-Key Daily

SRP7050TA-150M

DigiKey Part Number
SRP7050TA-150MTR-ND - Tape & Reel (TR)
SRP7050TA-150MCT-ND - Cut Tape (CT)
SRP7050TA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-150M
Description
FIXED IND 15UH 3.5A 92 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 92mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
92mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,108
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$7.21900$72.19
25$6.67760$166.94
50$6.29740$314.87
100$5.93690$593.69
250$5.49240$1,373.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.97655$3,981.24
1,600$4.69291$7,508.66
2,400$4.53477$10,883.45
4,000$4.34323$17,372.92
5,600$4.22165$23,641.24
8,000$4.14687$33,174.96
Manufacturers Standard Package