
SRP7030-220M | |
|---|---|
DigiKey Part Number | SRP7030-220M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7030-220M |
Description | FIXED IND 22UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-220M Models |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Inductance | Height - Seated (Max) 0.126" (3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.64753 | $4,647.53 |

