
SRP7030-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP7030-1R0MTR-ND - Tape & Reel (TR) 118-SRP7030-1R0MCT-ND - Cut Tape (CT) 118-SRP7030-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-1R0M |
Description | FIXED IND 1UH 11A 0.01OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $6.83700 | $68.37 |
| 100 | $5.62040 | $562.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.62301 | $4,623.01 |
| 2,000 | $4.35962 | $8,719.24 |
| 3,000 | $4.21272 | $12,638.16 |
| 5,000 | $4.03487 | $20,174.35 |
| 7,000 | $3.92198 | $27,453.86 |
| 10,000 | $3.90588 | $39,058.80 |

