
SRP7028AA-100M | |
---|---|
DigiKey Part Number | 118-SRP7028AA-100MTR-ND - Tape & Reel (TR) 118-SRP7028AA-100MCT-ND - Cut Tape (CT) 118-SRP7028AA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-100M |
Description | IND,7.1X6.6X2.8MM,10UH20%,4A,SHD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $7.49100 | $74.91 |
25 | $6.93120 | $173.28 |
50 | $6.53460 | $326.73 |
100 | $6.16170 | $616.17 |
250 | $5.70048 | $1,425.12 |
500 | $5.37500 | $2,687.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.06844 | $5,068.44 |
2,000 | $4.77975 | $9,559.50 |
3,000 | $4.61873 | $13,856.19 |
5,000 | $4.42379 | $22,118.95 |
7,000 | $4.32180 | $30,252.60 |