SRP7028A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-2R5M

DigiKey Part Number
SRP7028A-2R5MTR-ND - Tape & Reel (TR)
SRP7028A-2R5MCT-ND - Cut Tape (CT)
SRP7028A-2R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-2R5M
Description
FIXED IND 2.5UH 7A 22 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 7 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-2R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$7.05300$70.53
25$6.52920$163.23
50$6.15500$307.75
100$5.80270$580.27
250$5.36804$1,342.01
500$5.06158$2,530.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.77289$4,772.89
2,000$4.50099$9,001.98
3,000$4.34931$13,047.93
5,000$4.16572$20,828.60
7,000$4.04920$28,344.40
10,000$4.04392$40,439.20
Manufacturers Standard Package