
SRP7028A-2R5M | |
---|---|
DigiKey Part Number | SRP7028A-2R5MTR-ND - Tape & Reel (TR) SRP7028A-2R5MCT-ND - Cut Tape (CT) SRP7028A-2R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-2R5M |
Description | FIXED IND 2.5UH 7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 7 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-2R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.05300 | $70.53 |
25 | $6.52920 | $163.23 |
50 | $6.15500 | $307.75 |
100 | $5.80270 | $580.27 |
250 | $5.36804 | $1,342.01 |
500 | $5.06158 | $2,530.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.77289 | $4,772.89 |
2,000 | $4.50099 | $9,001.98 |
3,000 | $4.34931 | $13,047.93 |
5,000 | $4.16572 | $20,828.60 |
7,000 | $4.04920 | $28,344.40 |
10,000 | $4.04392 | $40,439.20 |