
SRP7028A-2R2M | |
|---|---|
DigiKey Part Number | SRP7028A-2R2MTR-ND - Tape & Reel (TR) SRP7028A-2R2MCT-ND - Cut Tape (CT) SRP7028A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-2R2M |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-2R2M Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-2R2M | CODACA | 1,106 | 4044-CSAB0730-2R2MCT-ND | $8.06000 | Similar |
| HCM0703-2R2-R | Eaton - Electronics Division | 7,153 | 283-HCM0703-2R2-RCT-ND | $9.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.41600 | $74.16 |
| 25 | $6.86320 | $171.58 |
| 50 | $6.47040 | $323.52 |
| 100 | $6.10040 | $610.04 |
| 250 | $5.64356 | $1,410.89 |
| 500 | $5.32144 | $2,660.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.01791 | $5,017.91 |
| 2,000 | $4.73205 | $9,464.10 |
| 3,000 | $4.57261 | $13,717.83 |
| 5,000 | $4.37959 | $21,897.95 |
| 7,000 | $4.25708 | $29,799.56 |
| 10,000 | $4.13104 | $41,310.40 |


