
SRP6530A-1R5M | |
---|---|
DigiKey Part Number | 118-SRP6530A-1R5MTR-ND - Tape & Reel (TR) 118-SRP6530A-1R5MCT-ND - Cut Tape (CT) 118-SRP6530A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-1R5M |
Description | IND,7.1X6.6X3MM,1.5UH20%,10A,SHD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.18300 | $61.83 |
100 | $5.08180 | $508.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.17973 | $4,179.73 |
2,000 | $3.94153 | $7,883.06 |
3,000 | $3.80870 | $11,426.10 |
5,000 | $3.64785 | $18,239.25 |
7,000 | $3.54573 | $24,820.11 |
10,000 | $3.48968 | $34,896.80 |