SRP6530A-2R2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6530A-2R2M

DigiKey Part Number
118-SRP6530A-2R2MTR-ND - Tape & Reel (TR)
118-SRP6530A-2R2MCT-ND - Cut Tape (CT)
118-SRP6530A-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6530A-2R2M
Description
IND,7.1X6.6X3MM,2.2UH20%,10A,SHD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 10 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6530A-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$6.19900$61.99
100$5.09480$509.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.19042$4,190.42
2,000$3.95161$7,903.22
3,000$3.81844$11,455.32
5,000$3.65718$18,285.90
7,000$3.55480$24,883.60
10,000$3.49860$34,986.00
Manufacturers Standard Package