
SRP6530A-2R2M | |
---|---|
DigiKey Part Number | 118-SRP6530A-2R2MTR-ND - Tape & Reel (TR) 118-SRP6530A-2R2MCT-ND - Cut Tape (CT) 118-SRP6530A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-2R2M |
Description | IND,7.1X6.6X3MM,2.2UH20%,10A,SHD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 10 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $6.19900 | $61.99 |
100 | $5.09480 | $509.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.19042 | $4,190.42 |
2,000 | $3.95161 | $7,903.22 |
3,000 | $3.81844 | $11,455.32 |
5,000 | $3.65718 | $18,285.90 |
7,000 | $3.55480 | $24,883.60 |
10,000 | $3.49860 | $34,986.00 |