
SRP6050CA-4R3M | |
---|---|
DigiKey Part Number | SRP6050CA-4R3MTR-ND - Tape & Reel (TR) SRP6050CA-4R3MCT-ND - Cut Tape (CT) SRP6050CA-4R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6050CA-4R3M |
Description | FIXED IND 4.3UH 9A 16.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Drum Core, Wirewound Inductor 9 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6050CA-4R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $10.29800 | $102.98 |
25 | $9.52600 | $238.15 |
50 | $8.98120 | $449.06 |
100 | $8.46830 | $846.83 |
250 | $7.83488 | $1,958.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.09959 | $5,679.67 |
1,600 | $6.69529 | $10,712.46 |
2,400 | $6.46990 | $15,527.76 |
4,000 | $6.19695 | $24,787.80 |
5,600 | $6.15342 | $34,459.15 |