
SRP6050CA-1R5M | |
---|---|
DigiKey Part Number | SRP6050CA-1R5MTR-ND - Tape & Reel (TR) SRP6050CA-1R5MCT-ND - Cut Tape (CT) SRP6050CA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6050CA-1R5M |
Description | FIXED IND 1.5UH 17A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 17 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6050CA-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $10.27200 | $102.72 |
25 | $9.50160 | $237.54 |
50 | $8.95820 | $447.91 |
100 | $8.44670 | $844.67 |
250 | $7.81492 | $1,953.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.08148 | $5,665.18 |
1,600 | $6.67821 | $10,685.14 |
2,400 | $6.45340 | $15,488.16 |
4,000 | $6.18114 | $24,724.56 |
5,600 | $6.13772 | $34,371.23 |