Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6050CA-1R2M

DigiKey Part Number
SRP6050CA-1R2MTR-ND - Tape & Reel (TR)
SRP6050CA-1R2MCT-ND - Cut Tape (CT)
SRP6050CA-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6050CA-1R2M
Description
FIXED IND 1.2UH 18A 5.83MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 18 A 5.83mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6050CA-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
5.83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.51000$12.51
10$10.29800$102.98
25$9.52600$238.15
50$8.98120$449.06
100$8.46830$846.83
250$7.83488$1,958.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.09959$5,679.67
1,600$6.69529$10,712.46
2,400$6.46990$15,527.76
4,000$6.19695$24,787.80
5,600$6.15342$34,459.15
Manufacturers Standard Package