470 nH Shielded Drum Core, Wirewound Inductor 20 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030VA-R47M

DigiKey Part Number
118-SRP6030VA-R47MTR-ND - Tape & Reel (TR)
118-SRP6030VA-R47MCT-ND - Cut Tape (CT)
118-SRP6030VA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030VA-R47M
Description
FIXED IND 470NH 20A 4 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 20 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6030VA-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
65MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$9.32300$93.23
25$8.62280$215.57
50$8.12940$406.47
100$7.66410$766.41
250$7.09056$1,772.64
500$6.74228$3,371.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.30490$6,304.90
2,000$5.94596$11,891.92
3,000$5.74579$17,237.37
5,000$5.50841$27,542.05
Manufacturers Standard Package