SRP6030VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030VA-5R6M

DigiKey Part Number
118-SRP6030VA-5R6MTR-ND - Tape & Reel (TR)
118-SRP6030VA-5R6MCT-ND - Cut Tape (CT)
118-SRP6030VA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030VA-5R6M
Description
FIXED IND 5.6UH 6.5A 42MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 6.5 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.33000$11.33
10$9.31100$93.11
25$8.61160$215.29
50$8.11900$405.95
100$7.65430$765.43
250$7.08148$1,770.37
500$6.73368$3,366.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.22451$6,224.51
2,000$5.87021$11,740.42
3,000$5.67260$17,017.80
5,000$5.43332$27,166.60
7,000$5.43127$38,018.89
Manufacturers Standard Package