
SRP6030VA-4R7M | |
---|---|
DigiKey Part Number | 118-SRP6030VA-4R7MTR-ND - Tape & Reel (TR) 118-SRP6030VA-4R7MCT-ND - Cut Tape (CT) 118-SRP6030VA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-4R7M |
Description | FIXED IND 4.7UH 7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030VA-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $9.31100 | $93.11 |
25 | $8.61160 | $215.29 |
50 | $8.11900 | $405.95 |
100 | $7.65430 | $765.43 |
250 | $7.08148 | $1,770.37 |
500 | $6.73368 | $3,366.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.29685 | $6,296.85 |
2,000 | $5.93836 | $11,876.72 |
3,000 | $5.73845 | $17,215.35 |
5,000 | $5.50137 | $27,506.85 |