
SRP6030VA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-1R5MTR-ND - Tape & Reel (TR) 118-SRP6030VA-1R5MCT-ND - Cut Tape (CT) 118-SRP6030VA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-1R5M |
Description | FIXED IND 1.5UH 13A 13.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 13 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.2mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $9.78400 | $97.84 |
| 25 | $9.05360 | $226.34 |
| 50 | $8.53560 | $426.78 |
| 100 | $8.04720 | $804.72 |
| 250 | $7.44508 | $1,861.27 |
| 500 | $7.02034 | $3,510.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.62012 | $6,620.12 |
| 2,000 | $6.24329 | $12,486.58 |
| 3,000 | $6.03310 | $18,099.30 |
| 5,000 | $5.77866 | $28,893.30 |
| 7,000 | $5.61712 | $39,319.84 |
| 10,000 | $5.50841 | $55,084.10 |

