Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030CA-1R8M

DigiKey Part Number
SRP6030CA-1R8MTR-ND - Tape & Reel (TR)
SRP6030CA-1R8MCT-ND - Cut Tape (CT)
SRP6030CA-1R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030CA-1R8M
Description
FIXED IND 1.8UH 14A 10.2MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 14 A 10.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6030CA-1R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.2A
Shielding
Shielded
DC Resistance (DCR)
10.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.43000$12.43
10$10.20800$102.08
25$9.44040$236.01
50$8.90040$445.02
100$8.39170$839.17
250$7.76408$1,941.02
500$7.45622$3,728.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.90377$6,903.77
2,000$6.51090$13,021.80
3,000$6.29177$18,875.31
5,000$6.09168$30,458.40
Manufacturers Standard Package