
SRP5030WA-4R7M | |
---|---|
DigiKey Part Number | 118-SRP5030WA-4R7MTR-ND - Tape & Reel (TR) 118-SRP5030WA-4R7MCT-ND - Cut Tape (CT) 118-SRP5030WA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-4R7M |
Description | IND POWER HC 4.7UH 5.2A SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.2 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030WA-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.207" W (5.50mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $9.20300 | $92.03 |
25 | $8.51520 | $212.88 |
50 | $8.02780 | $401.39 |
100 | $7.56850 | $756.85 |
250 | $7.00180 | $1,750.45 |
500 | $6.60222 | $3,301.11 |
1,000 | $6.22594 | $6,225.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.33678 | $8,673.56 |