


SRP5030TA-6R8M | |
---|---|
DigiKey Part Number | SRP5030TA-6R8MTR-ND - Tape & Reel (TR) SRP5030TA-6R8MCT-ND - Cut Tape (CT) SRP5030TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-6R8M |
Description | FIXED IND 6.8UH 4A 76.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 76.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.2mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $8.06700 | $80.67 |
100 | $6.63500 | $663.50 |
1,000 | $5.74330 | $5,743.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.14714 | $10,294.28 |
4,000 | $4.85445 | $19,417.80 |
6,000 | $4.69224 | $28,153.44 |