SRP5030TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP5030TA
Bourns Inductors | Digi-Key Daily

SRP5030TA-2R2M

DigiKey Part Number
SRP5030TA-2R2MTR-ND - Tape & Reel (TR)
SRP5030TA-2R2MCT-ND - Cut Tape (CT)
SRP5030TA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030TA-2R2M
Description
FIXED IND 2.2UH 5.5A 35 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030TA-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$8.06700$80.67
25$7.46480$186.62
50$7.03680$351.84
100$6.63500$663.50
250$6.13844$1,534.61
500$5.78808$2,894.04
1,000$5.74330$5,743.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.14714$10,294.28
4,000$4.85445$19,417.80
6,000$4.69224$28,153.44
Manufacturers Standard Package