
SRP5030HMT-1R0M | |
---|---|
DigiKey Part Number | 118-SRP5030HMT-1R0MTR-ND - Tape & Reel (TR) 118-SRP5030HMT-1R0MCT-ND - Cut Tape (CT) 118-SRP5030HMT-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030HMT-1R0M |
Description | IND SHLD 1 UH 20% 14A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 14 A 6.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $8.06300 | $80.63 |
100 | $6.62710 | $662.71 |
1,000 | $5.73744 | $5,737.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.14107 | $10,282.14 |
4,000 | $4.84874 | $19,394.96 |
6,000 | $4.68746 | $28,124.76 |