
SRP5030HMT-8R2M | |
---|---|
DigiKey Part Number | 118-SRP5030HMT-8R2MTR-ND - Tape & Reel (TR) 118-SRP5030HMT-8R2MCT-ND - Cut Tape (CT) 118-SRP5030HMT-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030HMT-8R2M |
Description | IND SHLD 8.2 UH 20% 5.8A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.8 A 55.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $8.08400 | $80.84 |
100 | $6.64400 | $664.40 |
1,000 | $5.75211 | $5,752.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.15422 | $10,308.44 |
4,000 | $4.86114 | $19,444.56 |
6,000 | $4.69944 | $28,196.64 |