New Product
SRP5030HMT-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030HMT-4R7M

DigiKey Part Number
118-SRP5030HMT-4R7MTR-ND - Tape & Reel (TR)
118-SRP5030HMT-4R7MCT-ND - Cut Tape (CT)
118-SRP5030HMT-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030HMT-4R7M
Description
IND SHLD 4.7 UH 20% 7A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7 A 31.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$8.08400$80.84
100$6.64400$664.40
1,000$5.75211$5,752.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.15422$10,308.44
4,000$4.86114$19,444.56
6,000$4.69944$28,196.64
Manufacturers Standard Package