
SRP1770CC-470M | |
---|---|
DigiKey Part Number | 118-SRP1770CC-470MTR-ND - Tape & Reel (TR) 118-SRP1770CC-470MCT-ND - Cut Tape (CT) 118-SRP1770CC-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770CC-470M |
Description | IND SMD 47UH 8.7A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 8.7 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.93000 | $32.93 |
10 | $27.06700 | $270.67 |
100 | $22.26100 | $2,226.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $20.99120 | $4,198.24 |
400 | $19.79570 | $7,918.28 |
600 | $19.12897 | $11,477.38 |
1,000 | $18.32180 | $18,321.80 |
1,400 | $18.00750 | $25,210.50 |