
SRP1038CC-2R2M | |
---|---|
DigiKey Part Number | 118-SRP1038CC-2R2MTR-ND - Tape & Reel (TR) 118-SRP1038CC-2R2MCT-ND - Cut Tape (CT) 118-SRP1038CC-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-2R2M |
Description | IND SMD 2.2UH 15A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 15 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.26800 | $52.68 |
100 | $4.33250 | $433.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.77932 | $1,889.66 |
1,000 | $3.56363 | $3,563.63 |
1,500 | $3.44333 | $5,164.99 |
2,500 | $3.29764 | $8,244.10 |
3,500 | $3.20512 | $11,217.92 |
5,000 | $3.10998 | $15,549.90 |
12,500 | $2.92236 | $36,529.50 |