
SRP5030CA-3R3M | |
---|---|
DigiKey Part Number | SRP5030CA-3R3MTR-ND - Tape & Reel (TR) SRP5030CA-3R3MCT-ND - Cut Tape (CT) SRP5030CA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-3R3M |
Description | FIXED IND 3.3UH 8.1A 23.1MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.1 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $8.53900 | $85.39 |
25 | $7.89880 | $197.47 |
50 | $7.44740 | $372.37 |
100 | $7.02120 | $702.12 |
250 | $6.49620 | $1,624.05 |
500 | $6.12540 | $3,062.70 |
1,000 | $6.11810 | $6,118.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.44722 | $10,894.44 |
4,000 | $5.13752 | $20,550.08 |
6,000 | $4.99845 | $29,990.70 |