
SRP5030CA-1R5M | |
---|---|
DigiKey Part Number | SRP5030CA-1R5MTR-ND - Tape & Reel (TR) SRP5030CA-1R5MCT-ND - Cut Tape (CT) SRP5030CA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-1R5M |
Description | FIXED IND 1.5UH 10.5A 11.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $8.56100 | $85.61 |
25 | $7.91920 | $197.98 |
50 | $7.46640 | $373.32 |
100 | $7.03920 | $703.92 |
250 | $6.51284 | $1,628.21 |
500 | $6.14108 | $3,070.54 |
1,000 | $6.13375 | $6,133.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.46115 | $10,922.30 |
4,000 | $5.15066 | $20,602.64 |
6,000 | $5.01123 | $30,067.38 |