470 nH Shielded Drum Core, Wirewound Inductor 11.5 A 8.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020TA-R47M

DigiKey Part Number
SRP5020TA-R47MTR-ND - Tape & Reel (TR)
SRP5020TA-R47MCT-ND - Cut Tape (CT)
SRP5020TA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020TA-R47M
Description
FIXED IND 470NH 11.5A 8.6 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 11.5 A 8.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5020TA-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
8.6mOhm Max
Q @ Freq
11 @ 100kHz
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$7.53100$75.31
100$6.19330$619.33
1,000$5.32087$5,320.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.64252$13,927.56
6,000$4.37873$26,272.38
9,000$4.34712$39,124.08
Manufacturers Standard Package