
SRP5020TA-100M | |
|---|---|
DigiKey Part Number | SRP5020TA-100MTR-ND - Tape & Reel (TR) SRP5020TA-100MCT-ND - Cut Tape (CT) SRP5020TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-100M |
Description | FIXED IND 10UH 2.3A 199 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 199mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-100M Models |
Category | DC Resistance (DCR) 199mOhm Max |
Mfr | Q @ Freq 22 @ 100kHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.93100 | $69.31 |
| 100 | $5.69590 | $569.59 |
| 1,000 | $4.68527 | $4,685.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.26945 | $12,808.35 |
| 6,000 | $4.02680 | $24,160.80 |
| 9,000 | $3.89146 | $35,023.14 |
| 15,000 | $3.79217 | $56,882.55 |


