


SRP5015TA-1R0M | |
---|---|
DigiKey Part Number | SRP5015TA-1R0MTR-ND - Tape & Reel (TR) SRP5015TA-1R0MCT-ND - Cut Tape (CT) SRP5015TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-1R0M |
Description | FIXED IND 1UH 6A 25.3 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6 A 25.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.3mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $7.21900 | $72.19 |
25 | $6.67760 | $166.94 |
50 | $6.29740 | $314.87 |
100 | $5.93690 | $593.69 |
250 | $5.49240 | $1,373.10 |
500 | $5.17876 | $2,589.38 |
1,000 | $5.07577 | $5,075.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.39245 | $15,373.58 |
7,000 | $4.14687 | $29,028.09 |