SRP5015TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP5015TA
Bourns Inductors | Digi-Key Daily

SRP5015TA-100M

DigiKey Part Number
SRP5015TA-100MTR-ND - Tape & Reel (TR)
SRP5015TA-100MCT-ND - Cut Tape (CT)
SRP5015TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5015TA-100M
Description
FIXED IND 10UH 2A 235 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2 A 235mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5015TA-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$7.21900$72.19
100$5.93690$593.69
1,000$5.07577$5,075.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$4.39245$15,373.58
7,000$4.14687$29,028.09
Manufacturers Standard Package