
SRP4021HMT-R47M | |
---|---|
DigiKey Part Number | 118-SRP4021HMT-R47MTR-ND - Tape & Reel (TR) 118-SRP4021HMT-R47MCT-ND - Cut Tape (CT) 118-SRP4021HMT-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4021HMT-R47M |
Description | IND SHLD 0.47 UH 20% 13A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 86MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $7.79200 | $77.92 |
100 | $6.40870 | $640.87 |
1,000 | $5.52765 | $5,527.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.80404 | $14,412.12 |
6,000 | $4.53112 | $27,186.72 |
9,000 | $4.51605 | $40,644.45 |