New Product
SRP4021HMT-5R6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4021HMT-3R3M

DigiKey Part Number
118-SRP4021HMT-3R3MTR-ND - Tape & Reel (TR)
118-SRP4021HMT-3R3MCT-ND - Cut Tape (CT)
118-SRP4021HMT-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4021HMT-3R3M
Description
IND SHLD 3.3 UH 20% 5.6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5.6 A 45.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
45.6mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.161" W (4.20mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.44000$9.44
10$7.79200$77.92
100$6.40870$640.87
1,000$5.52765$5,527.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.80404$14,412.12
6,000$4.53112$27,186.72
9,000$4.51605$40,644.45
Manufacturers Standard Package