220 nH Shielded Drum Core, Wirewound Inductor 11 A 7.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-R22Y

DigiKey Part Number
SRP4020TA-R22YTR-ND - Tape & Reel (TR)
SRP4020TA-R22YCT-ND - Cut Tape (CT)
SRP4020TA-R22YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-R22Y
Description
FIXED IND 220NH 11A 7.3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 11 A 7.3mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-R22Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
7.3mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
270MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$6.89000$68.90
25$6.37320$159.33
50$6.00660$300.33
100$5.66380$566.38
250$5.23972$1,309.93
500$4.94046$2,470.23
1,000$4.81772$4,817.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.24525$12,735.75
6,000$4.00397$24,023.82
9,000$3.93604$35,424.36
Manufacturers Standard Package