
SRP4020TA-R22Y | |
---|---|
DigiKey Part Number | SRP4020TA-R22YTR-ND - Tape & Reel (TR) SRP4020TA-R22YCT-ND - Cut Tape (CT) SRP4020TA-R22YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-R22Y |
Description | FIXED IND 220NH 11A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 11 A 7.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-R22Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.88100 | $68.81 |
25 | $6.36520 | $159.13 |
50 | $5.99900 | $299.95 |
100 | $5.65660 | $565.66 |
250 | $5.23304 | $1,308.26 |
500 | $4.93416 | $2,467.08 |
1,000 | $4.81156 | $4,811.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.23983 | $12,719.49 |
6,000 | $3.99885 | $23,993.10 |
9,000 | $3.93102 | $35,379.18 |