SRP4020TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-6R8M

DigiKey Part Number
SRP4020TA-6R8MTR-ND - Tape & Reel (TR)
SRP4020TA-6R8MCT-ND - Cut Tape (CT)
SRP4020TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-6R8M
Description
FIXED IND 6.8UH 2.1A 172MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.1 A 172mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
172mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,518
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.89800$68.98
25$6.38160$159.54
50$6.01420$300.71
100$5.67100$567.10
250$5.24640$1,311.60
500$4.94678$2,473.39
1,000$4.82387$4,823.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.25068$12,752.04
6,000$4.00908$24,054.48
9,000$3.94107$35,469.63
Manufacturers Standard Package