22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-220M

DigiKey Part Number
118-SRP4020TA-220MTR-ND - Tape & Reel (TR)
118-SRP4020TA-220MCT-ND - Cut Tape (CT)
118-SRP4020TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-220M
Description
FIXED IND 22UH 1.2A 500 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-220M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$7.16100$71.61
25$6.62640$165.66
50$6.24660$312.33
100$5.88990$588.99
250$5.44920$1,362.30
500$5.13810$2,569.05
1,000$4.84501$4,845.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.41506$13,245.18
6,000$4.16411$24,984.66
9,000$4.02421$36,217.89
15,000$3.93604$59,040.60
Manufacturers Standard Package