470 nH Shielded Molded Inductor 11 A 8.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020T-R47M

DigiKey Part Number
118-SRP4020T-R47MTR-ND - Tape & Reel (TR)
118-SRP4020T-R47MCT-ND - Cut Tape (CT)
118-SRP4020T-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020T-R47M
Description
FIXED IND 470NH 11A 8.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 11 A 8.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
8.6mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.69400$46.94
100$3.85830$385.83
1,000$3.17317$3,173.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.89128$8,673.84
6,000$2.72677$16,360.62
9,000$2.63501$23,715.09
15,000$2.56922$38,538.30
Manufacturers Standard Package