
SRP4020CC-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP4020CC-1R5MTR-ND - Tape & Reel (TR) 118-SRP4020CC-1R5MCT-ND - Cut Tape (CT) 118-SRP4020CC-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-1R5M |
Description | FIXED IND 1.5UH 4.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 4.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Frequency - Self Resonant 62MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.47600 | $54.76 |
| 100 | $4.50040 | $450.04 |
| 1,000 | $3.70148 | $3,701.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24305 | $9,729.15 |

