
SRP4020CC-150M | |
|---|---|
DigiKey Part Number | 118-SRP4020CC-150MTR-ND - Tape & Reel (TR) 118-SRP4020CC-150MCT-ND - Cut Tape (CT) 118-SRP4020CC-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-150M |
Description | FIXED IND 15UH 1.5A 374 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.5 A 374mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 374mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.47600 | $54.76 |
| 100 | $4.50040 | $450.04 |
| 1,000 | $3.70148 | $3,701.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37276 | $10,118.28 |
| 6,000 | $3.18091 | $19,085.46 |
| 9,000 | $3.07393 | $27,665.37 |
| 15,000 | $2.94441 | $44,166.15 |
| 21,000 | $2.91863 | $61,291.23 |

