
SRP4020-4R7M | |
---|---|
DigiKey Part Number | SRP4020-4R7MTR-ND - Tape & Reel (TR) SRP4020-4R7MCT-ND - Cut Tape (CT) SRP4020-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020-4R7M |
Description | FIXED IND 4.7UH 2.7A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.7 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.157" W (4.80mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |