SRP4020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020-2R2M

DigiKey Part Number
SRP4020-2R2MTR-ND - Tape & Reel (TR)
SRP4020-2R2MCT-ND - Cut Tape (CT)
SRP4020-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020-2R2M
Description
FIXED IND 2.2UH 3.9A 40 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 3.9 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4020-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.13000$8.13
10$6.66700$66.67
100$5.48330$548.33
Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
* All Digi-Reel orders will add a $55.00 reeling fee.