
SRP4020-2R2M | |
---|---|
DigiKey Part Number | SRP4020-2R2MTR-ND - Tape & Reel (TR) SRP4020-2R2MCT-ND - Cut Tape (CT) SRP4020-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020-2R2M |
Description | FIXED IND 2.2UH 3.9A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.9 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.157" W (4.80mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $6.68400 | $66.84 |
100 | $5.49730 | $549.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |