
SRP4012TA-R22M | |
---|---|
DigiKey Part Number | SRP4012TA-R22MTR-ND - Tape & Reel (TR) SRP4012TA-R22MCT-ND - Cut Tape (CT) SRP4012TA-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-R22M |
Description | FIXED IND 220NH 8.5A 8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 8.5 A 8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-R22M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 143MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $6.89800 | $68.98 |
100 | $5.67100 | $567.10 |
1,000 | $4.82387 | $4,823.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.14862 | $16,594.48 |
8,000 | $3.94107 | $31,528.56 |