SRP4012TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4012TA-6R8M

DigiKey Part Number
SRP4012TA-6R8MTR-ND - Tape & Reel (TR)
SRP4012TA-6R8MCT-ND - Cut Tape (CT)
SRP4012TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4012TA-6R8M
Description
FIXED IND 6.8UH 1.5A 360MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 360mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4012TA-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$6.89800$68.98
100$5.67100$567.10
1,000$4.82387$4,823.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.14862$16,594.48
8,000$3.94107$31,528.56
Manufacturers Standard Package